| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TD229-2001S |
| Amperage: | 10 A at 28 VDC, 115 VAC |
| Mount Type: | Raised Vertical Flange Mount |
| Operation Type: | Delay on Release |
| Repeatability: | ±10% |
| Termination Type: | Solder Hook Terminal |
| Status Indicator: | None |
| Enclosure: | Hermetic Sealed Metallic |
| Dimensions: | 1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 2 seconds |
| Input Voltage: | 28 VDC |
| Control Type: | Fixed |
| SKU: | AMP2-1617806-8 |
TD229-2001S
Specifications
Detailed Description
Enhance your electrical systems with the TD229-2001S Delay on Release Time Delay Relay. Designed for precision performance, this relay offers a delay time of 2 seconds, making it ideal for a variety of applications. With a rugged Hermetic Sealed Metallic enclosure, it guarantees durability in harsh environments. The 2 Form C DPDT contact arrangement ensures reliable switching, while the Raised Vertical Flange Mount allows for easy installation. Operating at 10 A and 28 VDC or 115 VAC, it provides dependable power control. Featuring Solder Hook Terminals for secure connections and a fixed control type, it offers convenience and efficiency. Plus, with a repeatability of ±10% and ROHS compliance, you can trust in its accuracy and environmental responsibility. Upgrade your setup with the TD229-2001S and experience seamless timing functionality.

