2-1617807-4

Heilind Number:AMP2-1617807-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1617807-4
ECAD Model:
3D Model

Description:

TD228-2202S=TDFO 22 SEC M83726/28-2202S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617807-4
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Hook Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:22 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP2-1617807-4

Detailed Description

Enhance your control systems with the TD228-2202S Time Delay Relay, designed for precision timing in demanding environments. This rugged device features a hermetically sealed metallic enclosure, ensuring reliability even in harsh conditions. With a delay time of 22 seconds and a contact arrangement of 2 Form C (DPDT), it offers versatile functionality for a variety of applications. The raised vertical flange mount and solder hook terminals make installation a breeze, while the fixed control type guarantees consistent performance. Operating at 10 A at 28 VDC or 115 VAC, this relay is suitable for a wide range of power requirements. Repeatability within ±10% ensures accuracy, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your system's efficiency with the TD228-2202S Time Delay Relay.