2-1617811-1

Heilind Number:AMP2-1617811-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1617811-1
ECAD Model:
3D Model

Description:

TD229-1602S=TDFR 20 SEC M83726/29-1602S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617811-1
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Hook Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:16 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP2-1617811-1

Detailed Description

Enhance your electronic systems with the TD229-1602S, a high-performance time delay relay designed for precision timing applications. With a delay time of 16 seconds and a repeatability of ±10%, this relay ensures accurate and reliable operation. Its hermetic sealed metallic enclosure guarantees durability in harsh environments, while the raised vertical flange mount facilitates easy installation. Featuring a DPDT contact arrangement and solder hook terminals, it offers versatile connectivity options. Perfect for control and automation tasks, this relay operates at 10 A with 28 VDC or 115 VAC input voltage. Trust in its fixed control type and delay on release operation for seamless performance. Choose the TD229-1602S for superior timing control in your projects.