2-1617811-2

Heilind Number:AMP2-1617811-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1617811-2
ECAD Model:
3D Model

Description:

TD230-5001S=TDAO .5-5 M83726/30-5001S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617811-2
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Hook Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:5 seconds
Input Voltage:28 VDC
Control Type:Adjustable
SKU:AMP2-1617811-2

Detailed Description

Enhance your operational efficiency with our TD230-5001S=TDAO Time Delay Relay. Designed for precision, this relay operates at 10 A for 28 VDC and 115 VAC systems, ensuring reliable performance in various applications. Featuring a Raised Vertical Flange Mount for easy installation, it offers Delay on Operate functionality with a 5-second delay time, adjustable to suit your specific requirements. With a hermetically sealed metallic enclosure, this relay guarantees durability and protection in harsh environments. Its DPDT contact arrangement (2 Form C, 2 C/O) and solder hook terminal provide secure connections, while the ±10% repeatability ensures consistent operation. RoHS compliant and compact in size (1.015 x 1.015 x 1 in), this relay is a versatile solution for your timing control needs. Elevate your systems with the TD230-5001S=TDAO Time Delay Relay.