| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617813-1 |
| Amperage: | 10 A at 28 VDC, 115 VAC |
| Mount Type: | Raised Vertical Flange Mount |
| Operation Type: | Delay on Release |
| Repeatability: | ±10% |
| Termination Type: | Solder Pin Terminal |
| Status Indicator: | None |
| Enclosure: | Hermetic Sealed Metallic |
| Dimensions: | 1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 120 seconds |
| Input Voltage: | 28 VDC |
| Control Type: | Fixed |
| SKU: | AMP2-1617813-1 |
2-1617813-1
| Heilind Number: | AMP2-1617813-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1617813-1 |
| ECAD Model: |
Specifications
Detailed Description
This Hermetically Sealed Metallic Time Delay Relay offers reliable performance with a delay time of 120 seconds. Operating at 10A and 28VDC or 115VAC, it is suitable for a variety of applications. With a compact 1x1 inch footprint and Raised Vertical Flange Mount, it can be easily installed in tight spaces. Featuring a Fixed control type and 2 Form C DPDT contact arrangement, this relay provides versatile switching capabilities. Its solder pin terminals ensure secure connections, while its robust construction guarantees durability. Ideal for use in industrial and aerospace settings, it meets stringent quality standards for reliable operation.

