2-1617813-3

Heilind Number:AMP2-1617813-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1617813-3
ECAD Model:
3D Model

Description:

TD228-3001S=TDFO 3 SEC M83726/28-3001S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617813-3
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Hook Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:3 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP2-1617813-3

Detailed Description

Enhance your control systems with the TDFO 3 SEC M83726/28-3001S Time Delay Relay, designed for precision timing in critical applications. With a delayed on operate function and a 3-second delay time, this relay ensures seamless operation. Its hermetic sealed metallic enclosure guarantees durability in harsh environments, while the raised vertical flange mount offers easy installation. Featuring a DPDT contact arrangement with 2 C/O terminals, it provides reliable switching capabilities. With solder hook terminals for secure connections, it can handle up to 10A at 28VDC or 115VAC. Perfect for applications requiring fixed control and repeatability, this relay is a dependable choice for your time delay needs. Please note, this product is not RoHS compliant. Elevate your systems with the precision and reliability of the TDFO 3 SEC M83726/28-3001S Time Delay Relay.