| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617813-4 |
| Amperage: | 10 A at 28 VDC, 115 VAC |
| Mount Type: | Raised Vertical Flange Mount |
| Operation Type: | Delay on Operate |
| Repeatability: | ±10% |
| Termination Type: | Solder Hook Terminal |
| Status Indicator: | None |
| Enclosure: | Hermetic Sealed Metallic |
| Dimensions: | 1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 4 seconds |
| Input Voltage: | 28 VDC |
| Control Type: | Fixed |
| SKU: | AMP2-1617813-4 |
2-1617813-4
| Heilind Number: | AMP2-1617813-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1617813-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic systems with the TD228-4001S Time Delay Relay, a high-performance component designed for precision timing applications. Operating at 10A with 28VDC and 115VAC, this relay features a Raised Vertical Flange Mount for secure installation. Its Delay on Operate function, with a 4-second delay time, ensures reliable performance in various settings. With a hermetic sealed metallic enclosure and solder hook terminals, it guarantees durability and efficient connectivity. The 2 Form C DPDT contact arrangement offers versatility, while the fixed control type streamlines operation. Trust in the TD228-4001S for accurate timing control in your projects.

