2-1617826-5

Heilind Number:AMP2-1617826-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1617826-5
ECAD Model:
3D Model

Description:

TD229-2003P=TDFR 2 SEC M83726/29-2003P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617826-5
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:200 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP2-1617826-5

Detailed Description

Enhance your circuitry with the TD229-2003P Time Delay Relay, a reliable component for precision timing applications. Designed for seamless integration, this relay features a Raised Vertical Flange Mount for secure installation. Operating with a delay on release mechanism, it ensures accurate timing control, with a delay time of 200 seconds. With an amperage of 10 A at 28 VDC and 115 VAC, it offers robust performance in various power settings. Its hermetic sealed metallic enclosure guarantees durability and protection, while the 2 Form C contact arrangement (DPDT) provides versatile connectivity options. Perfect for industrial and electronic systems, this relay is a trusted solution for time-sensitive operations.