2-1618002-2

Heilind Number:AMP2-1618002-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1618002-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EV250-1A=RELAY, SPST-NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1618002-2
Mount Type:Bottom
Contact Material:Copper
Maximum Voltage:320 VDC
Coil Resistance:3 Ω
Coil Voltage:12 VDC
Termination Type:Stud Terminals
Auxiliary Contacts:Without
Contact Current Rating:400 A
Contact Arrangement:1 Form X, SPST-NO
Coil Termination:Flying Leads
Power Termination:Screw Terminals
SKU:AMP2-1618002-2

Detailed Description

Experience powerful performance with our EV250-1A=RELAY, a high-voltage SPST-NO relay designed for robust industrial applications. Featuring copper contact material and a maximum voltage rating of 320 VDC, this relay ensures reliable operation in demanding environments. With a contact current rating of 400 A and 1 Form X contact arrangement, it offers efficient switching capabilities. The coil resistance of 3 Ω and 12 VDC coil voltage provide optimal control, while the bottom mount type and stud terminals allow for secure installation. Whether you're in the automotive, aerospace, or energy sector, this relay is a versatile solution for your high-voltage switching needs. Rest assured, it complies with RoHS regulations for environmentally friendly operation. Elevate your system's performance with the EV250-1A=RELAY.