2-1618002-3

Heilind Number:AMP2-1618002-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1618002-3
ECAD Model:
3D Model

Description:

EV250-1B=RELAY, SPST-NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1618002-3
Mount Type:Bottom
Contact Material:Copper
Maximum Voltage:320 VDC
Coil Resistance:12 Ω
Coil Voltage:24 VDC
Termination Type:Stud Terminals
Auxiliary Contacts:Without
Contact Current Rating:400 A
Contact Arrangement:1 Form X, SPST-NO
Coil Termination:Flying Leads
Power Termination:Screw Terminals
SKU:AMP2-1618002-3

Detailed Description

The EV250-1B is a high-voltage relay designed for robust performance in demanding environments. With a SPST-NO contact arrangement and a maximum voltage rating of 320 VDC, it's ideal for applications requiring reliable switching capabilities. The coil operates at 24 VDC with a low resistance of 12 Ω, ensuring efficient energy consumption. Featuring copper contacts and stud terminals for secure connections, this relay is built to handle high current ratings of up to 400 A. Its bottom mount type and screw terminal power termination make installation easy and convenient. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for industrial and automotive use, the EV250-1B offers dependable performance where high voltage switching is essential.