2-1618002-4

Heilind Number:AMP2-1618002-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1618002-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EV250-2A=RELAY, 12VDC SPST-NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1618002-4
Mount Type:Bottom
Contact Material:Copper
Maximum Voltage:320 VDC
Coil Resistance:3 Ω
Coil Voltage:12 VDC
Termination Type:Stud Terminals
Auxiliary Contacts:Without
Contact Current Rating:400 A
Contact Arrangement:1 Form X, SPST-NO
Coil Termination:Flying Leads
Power Termination:Screw Terminals
SKU:AMP2-1618002-4

Detailed Description

Enhance your electrical system with the EV250-2A=RELAY, a powerful 12VDC SPST-NO relay designed for high voltage applications. With a maximum voltage capacity of 320 VDC and a contact current rating of 400 A, this relay guarantees reliable performance under demanding conditions. Its copper contact material ensures efficient conduction, while the bottom mount type and stud terminals offer easy and secure installation. Featuring a coil resistance of 3 Ω and coil termination via flying leads, it provides seamless connectivity. The power termination with screw terminals further enhances convenience. RoHS compliant and with no auxiliary contacts, this relay is a sustainable and efficient choice for various industrial purposes. Upgrade your setup with this high-quality relay for optimal performance and peace of mind.