2-1618002-6

Heilind Number:AMP2-1618002-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1618002-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EV250-2B=RELAY, 24VDC SPST-NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1618002-6
Mount Type:Bottom
Contact Material:Copper
Maximum Voltage:320 VDC
Coil Resistance:11.1 Ω
Coil Voltage:24 VDC
Termination Type:Stud Terminals
Auxiliary Contacts:Without
Contact Current Rating:400 A
Contact Arrangement:1 Form X, SPST-NO
Coil Termination:Flying Leads
Power Termination:Screw Terminals
SKU:AMP2-1618002-6

Detailed Description

Enhance your circuitry with the EV250-2B Relay, a powerhouse component designed for high voltage applications. With a coil voltage of 24VDC and a maximum voltage rating of 320VDC, this SPST-NO relay offers reliable performance. Featuring copper contact material and a contact current rating of 400A, it ensures efficient conductivity. The bottom mount design and stud terminals make installation a breeze, while the screw terminals for power termination and flying leads for coil termination provide versatility in connectivity. With RoHS compliance, you can trust in the environmental sustainability of this essential component for your projects.