2-1618013-6

Heilind Number:AMP2-1618013-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1618013-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PD350XB57=RELAY, PRESSURIZED,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1618013-6
Mount Type:Panel Mount
Contact Material:Copper
Maximum Voltage:320 VDC
Coil Resistance:72 Ω
Coil Voltage:24 VDC
Termination Type:Stud Terminals
Auxiliary Contacts:With
Contact Current Rating:500 A
Contact Arrangement:1 Form X, SPST-NO
Coil Termination:Stud Terminals
Power Termination:Stud Terminals
SKU:AMP2-1618013-6

Detailed Description

Embrace the power of precision with our PD350XB57=RELAY, PRESSURIZED. This high-performance relay, designed for panel mounting, features copper contact material for optimal conductivity. With a maximum voltage capacity of 320 VDC and a coil voltage of 24 VDC, it offers reliable operation in demanding environments. The coil resistance of 72 Ω and contact current rating of 500 A ensure efficient performance, while the 1 Form X SPST-NO contact arrangement and auxiliary contacts provide versatility in application. Termination is made easy with stud terminals for both coil and power, guaranteeing secure connections. Non-RoHS compliant. Elevate your relay solutions with this exceptional product.