| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1618112-2 |
| Mount Type: | Flanged |
| Contact Current Rating: | 5 A |
| Operating Temperature Range: | -20 - 65 °C |
| Dimensions: | 3.5 x 3.87 x 3 in, 88.9 x 98.29 x 76.2 mm |
| Contact Arrangement: | 1 NC, 1 NO |
| Input Voltage: | 120 VAC |
| Control Type: | Potentiometer Adjustable |
| Phase: | Single |
| SKU: | AMP2-1618112-2 |
2-1618112-2
Specifications
Detailed Description
Enhance your electrical system's protection with the WILMAR UNDERVOLTAGE relay. Designed for optimal performance, this relay features a Flanged mount type and a compact yet durable construction, making it suitable for various applications. With a contact current rating of 5A and an input voltage of 120VAC, it ensures reliable operation. The Potentiometer Adjustable control type allows for precise customization, while the 1 NC, 1 NO contact arrangement offers versatility in connectivity. Operating in a temperature range of -20 to 65°C, it guarantees efficiency in diverse environments. An essential component in safeguarding your equipment, this relay is a must-have for any industrial setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1618112-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2013 | P-13-009099 - Manufacturing location change; the manufacture of this product will be moved to the TE facility in Fairview, North Carolina [USA] beginning May 30, 2013. | Download | |||


