| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1618112-9 |
| Mount Type: | Flanged |
| Contact Current Rating: | 5 A |
| Contact Arrangement: | 1 NC, 1 NO |
| Input Voltage: | 120 VAC |
| Phase: | Single |
| SKU: | AMP2-1618112-9 |
2-1618112-9
Specifications
Detailed Description
Introducing the WUV-1-120P, a reliable solution for preventing voltage-related issues. With its flanged mount type and 1 NC, 1 NO contact arrangement, this protective relay offers seamless integration and dependable performance. Rated for a contact current of 5A and designed for use with a single-phase 120VAC input, it ensures efficient operation in various applications. Rest assured of its quality and compliance with RoHS standards, making it a responsible choice for your needs in voltage protection. Explore the WUV-1-120P and experience peace of mind in your electrical systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1618112-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2025 | PCN-25-246101 - End Of Life. NO LTB | Download | |||
| 03/27/2025 | P-25-027929 - End of life no LTB. This letter is to notify of product obsolescence and a last time buy opportunity for Wilmar branded products from TE Connectivity. Sales history has identified your company as a past customer of these products. If you are a Distributor, please notify your end customers who have purchased these products from you in the past After this last time buy opportunity is complete, the Wilmar / WD Product line will be obsolete with no replacement. | Download | |||
| 07/01/2013 | P-13-009099 - Manufacturing location change; the manufacture of this product will be moved to the TE facility in Fairview, North Carolina [USA] beginning May 30, 2013. | Download | |||


