| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1618222-0 |
| Mount Type: | Printed Circuit Board |
| Maximum Voltage: | 2000 VDC |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Termination Type: | Stud Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 5 A |
| Contact Arrangement: | 1 Form A, SPST-NO |
| Coil Termination: | Stud Terminals |
| Power Termination: | Stud Terminals |
| SKU: | AMP2-1618222-0 |
2-1618222-0
Specifications
Detailed Description
Enhance your circuit board setup with the AP5AB57 Vacuum Relay, designed for reliable performance in high-voltage applications. This SPST-NO relay offers a maximum voltage of 2000 VDC, making it suitable for demanding tasks. With a coil resistance of 290 Ω and a coil voltage of 28 VDC, it ensures efficient operation. Featuring stud terminals for easy installation and a contact current rating of 5 A, it guarantees secure connectivity. The 1 Form A contact arrangement and RoHS compliance further attest to its quality. Take your electronic projects to the next level with this essential component.

