| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1618241-0 |
| Mount Type: | Panel Mount |
| Maximum Voltage: | 26.5 VDC |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 26.5 VDC |
| Termination Type: | Stud Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 30 A |
| Contact Arrangement: | 1 Form A, SPST-NO |
| Coil Termination: | Stud Terminals |
| Power Termination: | High Voltage Tabs |
| Part Aliases: | K81AB57 |
| SKU: | AMP2-1618241-0 |
2-1618241-0
Specifications
Detailed Description
Introducing the K81AB57 Vacuum Relay, a reliable solution for high-voltage applications. This SPST-NO relay boasts a maximum voltage of 26.5 VDC and a contact current rating of 30 A, making it ideal for demanding tasks. With panel mount installation and stud terminals for easy connectivity, it offers convenience in setup. The coil resistance of 290 Ω and coil voltage of 26.5 VDC ensure efficient operation. Featuring 1 Form A contact arrangement and no auxiliary contacts, it's designed for straightforward use. The power termination with high-voltage tabs enhances its versatility. This relay is a vital component in various applications that require dependable switching performance. Please note, it is not RoHS compliant.

