| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1618274-9 |
| Series: | Kilovac HC |
| Mount Type: | Threaded |
| Maximum Voltage: | 26.5 VDC |
| Coil Resistance: | 335 Ω |
| Coil Voltage: | 26.5 VDC |
| Termination Type: | Turret Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 25 A |
| Contact Arrangement: | 1 Form C, SPDT |
| Coil Termination: | Turret Terminals |
| Power Termination: | Turret Terminals |
| SKU: | AMP2-1618274-9 |
2-1618274-9
Specifications
Detailed Description
Enhance your circuit with the Kilovac HC series VACUUM RELAY, offering reliable single-pole double-throw (SPDT) functionality. With a maximum voltage of 26.5 VDC and a robust contact current rating of 25 A, this threaded-mount relay is perfect for high-power applications. Featuring coil and power terminations through turret terminals, installation is a breeze. Rest assured of its quality and durability, as it complies with RoHS standards. Upgrade your system with this high-performance relay, ideal for industrial and automation projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1618274-1 | ![]() |


