2-1618276-1

Heilind Number:AMP2-1618276-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1618276-1
ECAD Model:
3D Model

Description:

K61B841=RELAY, PRESSURIZED, S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1618276-1
Mount Type:Threaded
Maximum Voltage:26.5 VDC
Coil Resistance:125 Ω
Coil Voltage:26.5 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:10 A
Contact Arrangement:1 Form B, SPST-NC, 1 N/C
Coil Termination:Turret Terminals
Power Termination:Flying Leads
SKU:AMP2-1618276-1

Detailed Description

Experience reliable performance with this pressurized relay, designed for high voltage applications up to 26.5 VDC. Featuring a threaded mount type and turret terminals for easy installation, this relay offers a coil resistance of 125 Ω and a coil voltage of 26.5 VDC. With a contact current rating of 10 A and a contact arrangement of 1 Form B (SPST-NC), it ensures efficient operation. RoHS compliance adds to its environmental credentials, making it a dependable choice for various industrial settings.