2-1618278-2

Heilind Number:AMP2-1618278-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1618278-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KC-14=RELAY, VACUUM, SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1618278-2
Series:Kilovac KC
Mount Type:Flanged
Maximum Voltage:26.5 VDC
Coil Resistance:180 Ω
Coil Voltage:26.5 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:30 A
Contact Arrangement:1 Form C, SPDT
Coil Termination:Turret Terminals
Power Termination:Bifurcated Terminals
SKU:AMP2-1618278-2

Detailed Description

Introducing the Kilovac KC-14 Vacuum Relay, a high-performance solution for your electrical switching needs. This SPDT relay features a flanged mount type, ensuring secure installation. With a maximum voltage rating of 26.5 VDC and a coil resistance of 180 Ω, it offers reliable operation in demanding applications. The 1 Form C contact arrangement can handle a current rating of 30 A, making it suitable for high-power circuits. Turret terminals provide convenient and durable connections, while bifurcated terminals ensure efficient power termination. Designed for durability and performance, this relay is ideal for a wide range of industrial and automotive applications. Please note, this product is not RoHS compliant. Elevate your relay system with the Kilovac KC-14.