2-1618393-6

Heilind Number:AMP2-1618393-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1618393-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LEV200H6ANA=RELAY,SPST-NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1618393-6
Series:Kilovac LEV200
Mount Type:Bottom
Contact Material:Copper
Maximum Voltage:500 VDC
Coil Resistance:145 Ω
Coil Voltage:48 VDC
Auxiliary Contacts:With
Contact Current Rating:500 A
Contact Arrangement:1 Form X, SPST-NO-DM
Coil Termination:Flying Leads
Power Termination:Stud Terminals
SKU:AMP2-1618393-6

Detailed Description

Elevate your relay performance with the LEV200H6ANA from our Kilovac LEV200 series. This high-voltage relay, designed for bottom mounting, boasts a robust copper contact material, ensuring reliable conductivity. With a maximum voltage rating of 500 VDC and a contact current rating of 500 A, it's primed for demanding applications. The 1 Form X SPST-NO-DM contact arrangement guarantees efficient operation, while the inclusion of auxiliary contacts adds versatility. Featuring a coil resistance of 145 Ω and a coil voltage of 48 VDC, it offers optimal power efficiency. The coil termination via flying leads and power termination via stud terminals facilitate easy installation. Rest assured, this relay is RoHS compliant, aligning with environmental regulations for sustainable usage. Upgrade to the LEV200H6ANA for high-performance, high-reliability switching solutions.