2-1622796-0

Heilind Number:AMP2-1622796-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1622796-0
ECAD Model:
3D Model

Description:

YR1 0.1% 2K37

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1622796-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.37 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1622796-0

Detailed Description

Enhance precision in electronic circuitry with our YR1 0.1% thin film resistor. This compact axial leaded component boasts a resistance of 2.37 KΩ and a power rating of .25 W, making it ideal for a wide range of applications. With a tolerance of .1% and a temperature coefficient of ±15 ppm/°C, it ensures reliable performance even in demanding environments. Tinned copper leads facilitate easy installation, while its compact 6.3 x 2.3 mm dimensions save valuable board space. Operating seamlessly in temperatures ranging from -65 to 155 °C and rated for 250 V, this resistor is a versatile choice for precision engineering projects. Though not RoHS compliant, its high-quality construction guarantees durability and efficiency. Explore more through-hole resistor options in our product catalog.