2-1622796-6

Heilind Number:AMP2-1622796-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1622796-6
ECAD Model:
3D Model

Description:

YR1 0.1% 42K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1622796-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:42.2 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1622796-6

Detailed Description

Enhance your circuitry with the precision and reliability of this YR1 0.1% Axial Leaded resistor. With a resistance of 42.2 KΩ and a power rating of .25 W, it offers stable performance in a wide operating temperature range from -65 to 155 °C. The Thin Film element type ensures accuracy, while the ±15 ppm/°C temperature coefficient guarantees minimal drift. Featuring tinned copper leads for secure termination, this resistor is designed for through-hole mounting and rated for a voltage of 250 V. Perfect for demanding applications, it is a valuable addition to any electronic project. Please note, this product is not RoHS compliant.