| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1622820-6 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 22 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1622820-6 |
2-1622820-6
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 1 W and a resistance of 22 KΩ, it offers reliable performance in a compact 2512 size code. Featuring solder termination and RoHS compliance, it's environmentally friendly and easy to install. The thick film element ensures durability, while the 5% tolerance guarantees precision. Rated for 200 V, it's suitable for a wide range of applications. Its sleek 6.4 x 3.2 x .6 mm dimensions and surface mount mounting style make it perfect for space-constrained designs. Upgrade your circuitry with this essential component.

