2-1622824-0

Heilind Number:AMP2-1622824-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1622824-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2B R33 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1622824-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:.33 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1622824-0

Detailed Description

Enhance your circuitry with the RL73H 2B R33 1% 5K RL Surface Mount Resistor. This compact 1206 size component, measuring 3.1 x 1.55 x .55 mm, offers reliable performance with a power rating of .25 W. Featuring a Thick Film element type and 1% tolerance, it ensures precision in current sensing applications. With a resistance of .33 Ω and two solder terminations, it seamlessly integrates onto PCBs. RoHS compliant and part of our Surface Mount Resistors range, it's the ideal choice for compact and efficient electronic designs.