| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1622824-5 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .68 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.1 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1622824-5 |
2-1622824-5
| Heilind Number: | AMP2-1622824-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1622824-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RL73H 3A R68 1% 4K RL resistor, a high-quality surface mount component designed for current sensing applications. With a power rating of 1 W, this thick film resistor offers reliable performance and precise resistance of .68 Ω, ensuring accurate signal processing. Measuring 6.35 x 3.1 x .6 mm, it fits seamlessly onto your PCB for efficient integration. Featuring solder termination and compliance with RoHS standards, it guarantees both durability and environmental responsibility. Trust in this Surface Mount Resistor to optimize the functionality of your electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


