2-1622824-8

Heilind Number:AMP2-1622824-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1622824-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 3A R27 1% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1622824-8
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.27 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1622824-8

Detailed Description

Enhance your circuitry with the RL73H 3A R27 1% 4K RL surface mount resistor. This high-quality component, part of our Surface Mount Resistors collection, features a power rating of 1 W and a resistance of .27 Ω, making it ideal for current sensing applications. Its compact 2512 size and solder termination ensure easy installation on your PCB. With a thick film element and 1% tolerance, it guarantees reliable performance in demanding environments. Non-RoHS compliant. Elevate your design with this essential component for efficient and precise electronic systems.