| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1622825-1 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .39 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.1 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1622825-1 |
2-1622825-1
| Heilind Number: | AMP2-1622825-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1622825-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with the RL73K 3A R39 5% 1K RL Surface Mount Resistor. This high-quality component, with a power rating of 1 W and a tolerance of 5%, offers reliable current sensing capabilities. Its compact 2512 size and solder termination make it easy to integrate, while its thick film element ensures efficient performance. With a low resistance of .39 Ω, this resistor is perfect for demanding applications where accuracy is crucial. Upgrade your electronic designs with this RoHS compliant resistor, a must-have in the world of surface mount technology.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


