2-1622825-3

Heilind Number:AMP2-1622825-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1622825-3
ECAD Model:
3D Model

Description:

RL73K 3A R51 5% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1622825-3
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.51 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1622825-3

Detailed Description

Enhance current sensing capabilities with the RL73K 3A R51 5% 4K RL resistor, a high-performance surface mount component designed for precision electronic applications. With a power rating of 1 W and a low resistance of .51 Ω, this resistor offers reliable performance in a compact 2512 size. Featuring thick film technology and solder termination, it ensures efficient power management and seamless integration on PCBs. The RoHS-compliant construction underscores our commitment to environmental responsibility, making it an ideal choice for sustainable engineering projects. Trust in the quality and versatility of our Surface Mount Resistors to optimize the performance of your electronic systems.