| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1622825-5 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .68 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.1 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1622825-5 |
2-1622825-5
| Heilind Number: | AMP2-1622825-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1622825-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing applications with the RL73K 3A R68 5% 1K REEL resistor. This surface-mount component, with a power rating of 1W and a low resistance of 0.68 Ω, is ideal for precision circuitry. Featuring a compact 2512 size and solder termination, it is easily integrated onto PCBs. The thick film element ensures reliable performance, while a tolerance of 5% guarantees accuracy. With RoHS compliance, it meets environmental standards, making it a sustainable choice for electronic projects. Elevate your design with this high-quality component, perfect for a range of industrial and consumer electronics applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


