2-1622826-2

Heilind Number:AMP2-1622826-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1622826-2
ECAD Model:
3D Model

Description:

CRG0402 5% 1M0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1622826-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:1 MΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1622826-2

Detailed Description

Enhance your electronic projects with our CRG0402 5% 1M0 resistor, a reliable and compact component designed for general purpose use. With a power rating of .063 W and a resistance of 1 MΩ, this surface mount resistor is perfect for applications requiring precision and efficiency. Its solder termination ensures secure and seamless installation, while its compact dimensions of 1 x .5 x .35 mm make it ideal for space-constrained designs. RoHS compliant and rated for 50 V, it guarantees both performance and environmental responsibility. Upgrade your circuitry with this essential component, offering quality and durability in every application.