2-1622837-0

Heilind Number:AMP2-1622837-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1622837-0
ECAD Model:
3D Model

Description:

CRG0603 1% 121R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1622837-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:121 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1622837-0

Detailed Description

Enhance your circuitry with the CRG0603 1% 121R Surface Mount Resistor. This compact yet powerful component, with a size code of 0603, boasts a power rating of 0.1 W and a resistance of 121 Ω, making it ideal for various applications. Operating at a rated voltage of 50 V, it ensures reliable performance. With a tolerance of 1% and termination type solder, it guarantees precision and stability in your designs. The surface mount mounting style and small dimensions of 1.6 x .8 x .45 mm make it easy to integrate, while its thick film element type ensures durability. Perfect for general purpose use, this resistor is a valuable addition to any project. Please note, this product is not RoHS compliant. Elevate your electronic creations with the CRG0603 Surface Mount Resistor.