2-1622923-0

Heilind Number:AMP2-1622923-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1622923-0
ECAD Model:
3D Model

Description:

CRG0603 1% 348K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1622923-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:348 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1622923-0

Detailed Description

Enhance your electronic projects with the CRG0603 1% 348K Surface Mount Resistor. This general-purpose component, with a power rating of 0.1 W, offers reliable performance in a compact 0603 package. Featuring a thick film element and solder termination, it ensures easy integration onto your PCB. With a resistance of 348 KΩ and a tolerance of 1%, it meets the most demanding requirements with precision. Rated for a voltage of 50 V, it is suitable for a wide range of applications. ROHS compliance further guarantees its environmental responsibility. Upgrade your circuit designs with this high-quality component.