2-1623696-8

Heilind Number:AMP2-1623696-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1623696-8
ECAD Model:
3D Model

Description:

CRG2512 5% 470R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623696-8
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:470 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1623696-8

Detailed Description

Enhance your electronic projects with the CRG2512 5% 470R surface mount resistor. This high-quality component, with a power rating of 1 W, offers reliable performance in a compact 2512 package. Featuring a thick film element and solder termination, it is suitable for a wide range of applications. With a resistance of 470 Ω and a rated voltage of 200 V, it ensures efficient power management. RoHS compliant and designed for easy surface mounting, this general-purpose resistor is a must-have for any electronics enthusiast or professional. Trust in its precision and durability for your next project.