| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623707-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 120 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | -10% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1623707-7 |
2-1623707-7
| Heilind Number: | AMP2-1623707-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623707-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our TRIMMABLE 0805 resistor, featuring a 120KΩ resistance with a -10% tolerance. This compact surface mount component, measuring 2 x 1.25 x .55 mm, is ideal for applications requiring high precision and reliability. With a power rating of .125 W and a maximum voltage of 150 V, it ensures optimal performance in various electronic devices. The solder termination type facilitates easy installation, while its thick film element guarantees durability. Trust in its quality for your general purpose resistor needs.

