2-1623708-1

Heilind Number:AMP2-1623708-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1623708-1
ECAD Model:
3D Model

Description:

RGP0207CH 5% 27M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623708-1
Mount Type:Axial Leaded
Size Code:0207
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:27 MΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:6.5 x 2.5 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
SKU:AMP2-1623708-1

Detailed Description

Enhance your circuitry with the RGP0207CH 5% 27M Through Hole Resistor. With a power rating of .25W and a tolerance of 5%, this reliable component operates effectively in a wide temperature range from -55 to 155°C. Its axial leaded mount type and tinned copper termination ensure secure installation, while its compact 6.5 x 2.5mm dimensions make it suitable for various applications. Featuring a thick film element and a high rated voltage of 750V, this resistor guarantees stable performance in demanding environments. The ±350 ppm/°C temperature coefficient further enhances its precision, making it an essential choice for electronics projects. Please note that this product is not RoHS compliant. Elevate your designs with the RGP0207CH resistor.