2-1623708-3

Heilind Number:AMP2-1623708-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1623708-3
ECAD Model:
3D Model

Description:

RGP0207CH 5% 130M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623708-3
Mount Type:Axial Leaded
Size Code:0207
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:130 MΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:6.5 x 2.5 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
SKU:AMP2-1623708-3

Detailed Description

Introducing the RGP0207CH 5% 130M Axial Leaded Resistor, a reliable component for various electronic applications. With a power rating of .25 W and a resistance of 130 MΩ, this resistor is designed for optimal performance. Operating at temperatures ranging from -55 to 155 °C, it can withstand harsh environmental conditions. The thick film element type and ±350 ppm/°C temperature coefficient ensure stability and accuracy in signal processing. Featuring tinned copper leads for easy installation, this resistor is rated for 750 V, making it suitable for high-voltage circuits. Compliant with RoHS regulations, it reflects our commitment to environmental responsibility. Explore our range of Through Hole Resistors for more options in passive components.