| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623719-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 180 Ω |
| Operating Temperature Range: | -40 - 200 °C |
| Rated Voltage: | 300 V |
| Dimensions: | 16.5 x 5.5 mm |
| Element Type: | Ceramic Composition |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Element Material: | Ceramic Composition |
| SKU: | AMP2-1623719-4 |
2-1623719-4
| Heilind Number: | AMP2-1623719-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623719-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with the CCR1 180R 10% TAPED Resistor. This axial leaded component boasts a power rating of 1 W, making it suitable for a wide range of applications. With a resistance of 180 Ω and a rated voltage of 300 V, it ensures reliable performance even in demanding environments. The ceramic composition and tinned copper leads guarantee durability and efficient conductivity. Operating seamlessly in temperatures ranging from -40 to 200 °C, this resistor is a dependable choice for your electronic projects. Upgrade your setup with this high-quality through-hole resistor.

