2-1623724-4

Heilind Number:AMP2-1623724-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1623724-4
ECAD Model:
3D Model

Description:

SBCH 4 1R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623724-4
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:1 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:20 x 8 x 7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP2-1623724-4

Detailed Description

Enhance your circuit's performance with our SBCH 4 1R0 5% axial leaded resistor, meticulously designed for precision and reliability. With a power rating of 4W and a resistance of 1Ω, it effortlessly handles high-power applications while maintaining accuracy. The tinned copper leads ensure secure and efficient connectivity, even in extreme temperatures ranging from -55 to 350°C. Crafted with a wirewound element and a tolerance of 5%, this resistor guarantees stable and consistent performance. Its compact dimensions of 20 x 8 x 7mm make it easy to integrate into your designs, while the ±400 ppm/°C temperature coefficient offers excellent temperature stability. Trust in our RoHS-compliant resistor for superior quality and compliance with environmental standards. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this through-hole resistor is a reliable choice for your project. Elevate your circuitry with the SBCH 4 1R0 5%, the ultimate solution for precision resistance requirements.