2-1623728-1

Heilind Number:AMP2-1623728-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1623728-1
ECAD Model:
3D Model

Description:

BCHE 11 W 470R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623728-1
Mount Type:Axial Leaded
Power Rating:11 W
Termination Type:Tinned Copper Leads
Resistance:470 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:50 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623728-1

Detailed Description

Enhance your electronic projects with this high-quality 11W wirewound resistor. Designed for durability and performance, it boasts a resistance of 470Ω with a tight tolerance of 5%. Its axial leaded mount type and tinned copper leads ensure easy and secure installation, while its wide operating temperature range of -55 to 350°C makes it suitable for various environments. With a compact size of 50 x 10 x 9mm, this resistor is perfect for applications where space is a concern. Trust in its ±200ppm/°C temperature coefficient for stable performance, and rest assured of its compliance with RoHS regulations. Elevate your circuit designs with this essential through-hole resistor.