| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623728-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 11 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.7 KΩ |
| Operating Temperature Range: | -55 - 350 °C |
| Dimensions: | 50 x 10 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| SKU: | AMP2-1623728-3 |
2-1623728-3
| Heilind Number: | AMP2-1623728-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623728-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your circuit with this wirewound resistor. Boasting a power rating of 11W and a resistance of 4.7 KΩ with a tolerance of 5%, it ensures reliable and accurate operation. Designed for durability, it can withstand temperatures ranging from -55 to 350°C. With tinned copper leads for easy installation, this axial-leaded resistor measures 50 x 10 x 9mm. Whether for industrial or DIY projects, its quality construction and ±200 ppm/°C temperature coefficient make it a dependable choice. Please note, this product is not RoHS compliant.

