2-1623728-6

Heilind Number:AMP2-1623728-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1623728-6
ECAD Model:
3D Model

Description:

BCHE 11 W 680R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623728-6
Mount Type:Axial Leaded
Power Rating:11 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:50 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623728-6

Detailed Description

Enhance the efficiency of your electronic circuits with our BCHE wirewound resistor. With a power rating of 11 W and a resistance of 680 Ω, it ensures reliable performance in a wide operating temperature range from -55 to 350 °C. The axial leaded design with tinned copper termination offers easy installation, while its compact dimensions of 50 x 10 x 9 mm make it suitable for various applications. With a tolerance of 5% and a low temperature coefficient of ±200 ppm/°C, this resistor guarantees precision and stability in your designs. Rest assured of its quality as it complies with RoHS regulations. Upgrade your through hole resistor with the BCHE for optimal circuit functionality.