2-1623728-7

Heilind Number:AMP2-1623728-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1623728-7
ECAD Model:
3D Model

Description:

BCHE 11 W 68R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623728-7
Mount Type:Axial Leaded
Power Rating:11 W
Termination Type:Tinned Copper Leads
Resistance:68 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:50 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623728-7

Detailed Description

Enhance the efficiency of your electronic circuit with this 11W wirewound resistor. Designed for reliable performance, it features a resistance of 68Ω with a tight tolerance of 5%. The axial leaded mount and tinned copper leads ensure easy installation and durability, while the wide operating temperature range from -55 to 350°C makes it suitable for diverse applications. With a compact size of 50 x 10 x 9mm, this resistor is ideal for through-hole mounting, offering stability and precision in your projects. Trust in its quality construction and ±200 ppm/°C temperature coefficient for consistent and accurate resistance values. Please note, this product is not RoHS compliant. Elevate your circuit design with this essential component.