2-1623728-8

Heilind Number:AMP2-1623728-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1623728-8
ECAD Model:
3D Model

Description:

BCHE 11 W 6K8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623728-8
Mount Type:Axial Leaded
Power Rating:11 W
Termination Type:Tinned Copper Leads
Resistance:6.8 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:50 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623728-8

Detailed Description

Enhance the performance of your electronic circuits with this high-quality through-hole resistor. With a power rating of 11 Watts and a resistance of 6.8 KΩ, it ensures reliable operation even in extreme temperature conditions ranging from -55 to 350 °C. The wirewound element, coupled with a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, guarantees precise and stable resistance values. Measuring 50 x 10 x 9 mm, this resistor is easily mountable with its axial leaded termination type. Crafted with tinned copper leads, it offers efficient connectivity for seamless integration into your designs. Trust in its industry-leading quality for optimal performance.