2-1623729-0

Heilind Number:AMP2-1623729-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1623729-0
ECAD Model:
3D Model

Description:

BCHE 17 W 470R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623729-0
Mount Type:Axial Leaded
Power Rating:17 W
Termination Type:Tinned Copper Leads
Resistance:470 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:75 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623729-0

Detailed Description

Enhance circuit performance with our BCHE 17 W through hole resistor. Featuring a durable wirewound element, this 470 Ω resistor ensures reliable conductivity in a wide operating temperature range of -55 to 350 °C. With a power rating of 17 W and 5% tolerance, it offers precise resistance in various electronic applications. The axial leaded design with tinned copper terminals guarantees secure mounting, while the ±200 ppm/°C temperature coefficient maintains stability under varying conditions. Trust in this high-quality resistor for your industrial or DIY projects, and experience efficient and consistent performance.