2-1623729-1

Heilind Number:AMP2-1623729-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1623729-1
ECAD Model:
3D Model

Description:

BCHE 17 W 47R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623729-1
Mount Type:Axial Leaded
Power Rating:17 W
Termination Type:Tinned Copper Leads
Resistance:47 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:75 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623729-1

Detailed Description

Upgrade your electronics with this high-quality through-hole resistor. With a power rating of 17W and a resistance of 47Ω, it ensures optimal performance in a wide range of applications. The tinned copper leads provide secure connectivity, while the axial leaded mount type makes installation a breeze. Crafted with precision, this wirewound resistor offers a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, guaranteeing stability and reliability even in extreme conditions. Measuring 75 x 10 x 9mm, it fits seamlessly into your circuit design. Whether you're a DIY enthusiast or a professional engineer, this resistor is a must-have component for your projects.