2-1623729-2

Heilind Number:AMP2-1623729-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1623729-2
ECAD Model:
3D Model

Description:

BCHE 17 W 4K7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623729-2
Mount Type:Axial Leaded
Power Rating:17 W
Termination Type:Tinned Copper Leads
Resistance:4.7 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:75 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623729-2

Detailed Description

Enhance your circuit's performance with our BCHE 17 W resistor, boasting a resistance of 4.7 KΩ with a tight tolerance of 5%. Designed for durability, this wirewound resistor can withstand extreme temperatures ranging from -55 to 350 °C. Its axial leaded mount type and tinned copper leads ensure easy and secure installation. Measuring 75 x 10 x 9 mm, it's compact yet powerful, suitable for various applications. Rest assured of its quality as it boasts a ±200 ppm/°C temperature coefficient. Upgrade your electronic projects with this reliable through-hole resistor.