2-1623729-3

Heilind Number:AMP2-1623729-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1623729-3
ECAD Model:
3D Model

Description:

BCHE 17 W 4R7 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623729-3
Mount Type:Axial Leaded
Power Rating:17 W
Termination Type:Tinned Copper Leads
Resistance:4.7 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:75 x 10 x 9 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP2-1623729-3

Detailed Description

Enhance your electronic circuitry with this robust wirewound resistor, offering a power rating of 17W and a resistance of 4.7Ω with a 10% tolerance level. Designed for durability, it can withstand temperatures ranging from -55 to 350°C, making it suitable for a wide range of applications. With axial leaded mount type and tinned copper leads termination, it ensures secure connectivity. Measuring 75 x 10 x 9mm, this component is compact yet powerful. Its ±400 ppm/°C temperature coefficient guarantees stable performance even in demanding environments. Ideal for various projects, this through-hole resistor is a reliable choice for your electronic needs.