2-1623729-5

Heilind Number:AMP2-1623729-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1623729-5
ECAD Model:
3D Model

Description:

BCHE 17 W 68R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623729-5
Mount Type:Axial Leaded
Power Rating:17 W
Termination Type:Tinned Copper Leads
Resistance:68 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:75 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623729-5

Detailed Description

Enhance your circuitry with this high-performance 17W wirewound resistor, meticulously designed for precision and durability. Featuring a resistance of 68Ω with a tight tolerance of 5%, it ensures reliable and stable operation in a wide temperature range from -55 to 350°C. The axial leaded mount type and tinned copper leads facilitate easy installation, while the robust construction guarantees longevity. With a temperature coefficient of ±200 ppm/°C and two terminations, this resistor is perfect for demanding applications in various industries. Upgrade your electronics with this essential component, compliant with RoHS regulations for environmental responsibility.