2-1623729-6

Heilind Number:AMP2-1623729-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1623729-6
ECAD Model:
3D Model

Description:

BCHE 17 W 6K8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623729-6
Mount Type:Axial Leaded
Power Rating:17 W
Termination Type:Tinned Copper Leads
Resistance:6.8 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:75 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623729-6

Detailed Description

Enhance your circuit's performance with this high-quality BCHE resistor, offering a power rating of 17 W and a resistance of 6.8 KΩ with a tight tolerance of 5%. Designed for durability, it operates seamlessly in a wide temperature range from -55 to 350 °C. The axial leaded mount type and tinned copper leads ensure easy and secure installation. Measuring 75 x 10 x 9 mm, this wirewound element is ideal for through-hole applications, providing reliable performance with a temperature coefficient of ±200 ppm/°C. Upgrade your electronics with this essential component.